Part Details for DG250-2.5-02P-11-00Z(H) by Degson Electronics Co Ltd
Overview of DG250-2.5-02P-11-00Z(H) by Degson Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG250-2.5-02P-11-00Z(H)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG250-2.5-02P-11-00ZH
|
Maritex | PCB terminal block, pitch 2.5mm, 2-ways, oblique entry, range wire 0.5mm2 (AWG 24-20), spring-loaded, grey, UL 300V/2A TUV 250V/6A Min Qty: 1 Package Multiple: 1 | 5100 |
|
$0.1750 / $0.2520 | Buy Now |