Part Details for DG246-5.08-03P-14-14A(H) by Degson Electronics Co Ltd
Overview of DG246-5.08-03P-14-14A(H) by Degson Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85014FRZ-T7A | Renesas Electronics Corporation | 14A, 3.8V to 18V Input, Synchronous Buck Regulator | |
ISL85014FRZ-T | Renesas Electronics Corporation | 14A, 3.8V to 18V Input, Synchronous Buck Regulator | |
ISL85014EVAL1Z | Renesas Electronics Corporation | 14A, 3.8V to 18V Input, Synchronous Buck Regulator Evaluation Board |
Price & Stock for DG246-5.08-03P-14-14A(H)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 27 |
|
RFQ |