Part Details for DG221-5.6-05P-17-00AH by Degson Electronics Co Ltd
Overview of DG221-5.6-05P-17-00AH by Degson Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG221-5.6-05P-17-00AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG221-5.6-05P-17
|
TME | Quick splice, spring clamp, 0.2÷4mm2, 24AWG÷12AWG, 300V, 20A Min Qty: 1 | 223 |
|
$0.5610 / $1.1190 | Buy Now |