Part Details for DG2052 by Rigol Technologies
Overview of DG2052 by Rigol Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG2052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2211-DG2052-ND
|
DigiKey | 50MHz Function Generator, 2 Chan Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71872799
|
RS | Function Generator, 50 Mhz, 2 Channel, 250MSa/sec, 16Bit Resolution, 16M Memory | RIGOL Technologies DG2052 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$598.6100 | RFQ |
DISTI #
2349799
|
Jameco Electronics | 50 MHz 2 Channel Arbitrary Waveform Function Generator 16M Min Qty: 1 Container: Each | 4 |
|
$599.0000 | Buy Now |
DISTI #
31533.1
|
TestEquity LLC | RIGOL DG2052 Arbitrary Waveform Generator, 50 MHz, 2 Channel, 250 MS/s, 16 Mpts, DG1000Z Series | 2 |
|
$599.0000 | Buy Now |