Part Details for DG2029-01LB-B-G1-204 by Gems Sensors & Controls
Overview of DG2029-01LB-B-G1-204 by Gems Sensors & Controls
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB3010-1LB | Coilcraft Inc | RF Transformer, 0.03MHz Min, 250MHz Max, 1:1, ROHS COMPLIANT | |
PL140-101LB | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
PWB1010-1LB | Coilcraft Inc | RF Transformer, 0.03MHz Min, 250MHz Max, ROHS COMPLIANT |
Price & Stock for DG2029-01LB-B-G1-204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74969049
|
RS | VALVE, DG SERIES (24VDC) 2-WAY (NC) | Gems Sensors DG2029-01LB-B-G1-204 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$92.2300 | RFQ |