Part Details for DG200ABA-T by Maxim Integrated Products
Overview of DG200ABA-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DG200ABA-T
DG200ABA-T CAD Models
DG200ABA-T Part Data Attributes
|
DG200ABA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG200ABA-T
Maxim Integrated Products
SPST, 2 Func, 1 Channel, CMOS, MBCY10, METAL CAN, TO-100, 10 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SMT | |
Package Description | TO-100, | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance-Max (Ron) | 80 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Code | TO-100 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 1000 ns | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for DG200ABA-T
This table gives cross-reference parts and alternative options found for DG200ABA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG200ABA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI2-0200-5 | SPST, 2 Func, 1 Channel, CMOS, MBCY10, | Rochester Electronics LLC | DG200ABA-T vs HI2-0200-5 |
DG200AAA | SPST, 2 Func, 1 Channel, CMOS, MBCY10, METAL CAN, TO-100, 10 PIN | Maxim Integrated Products | DG200ABA-T vs DG200AAA |
HI2-0200-7 | SPST, 2 Func, 1 Channel, CMOS, MBCY10 | Harris Semiconductor | DG200ABA-T vs HI2-0200-7 |
DG200AAA/883 | SPST, 2 Func, CMOS, MBCY10, | Vishay Siliconix | DG200ABA-T vs DG200AAA/883 |
HI2-0200/883 | SPST, 2 Func, 1 Channel, CMOS, MBCY10, | Rochester Electronics LLC | DG200ABA-T vs HI2-0200/883 |
M38510/12301BIX | IC DUAL 2-CHANNEL, SGL POLE SGL THROW SWITCH, MBCY10, METAL CAN, 10 PIN, Multiplexer or Switch | Linear Technology | DG200ABA-T vs M38510/12301BIX |
DG200BA | Multiplexers/Switches | Vishay Siliconix | DG200ABA-T vs DG200BA |
DG200AAA/883 | Multiplexers/Switches, 2 Func, CMOS, MBCY10 | Maxim Integrated Products | DG200ABA-T vs DG200AAA/883 |
DG200ABA | SPST, 2 Func, CMOS, MBCY10, | Vishay Siliconix | DG200ABA-T vs DG200ABA |
DG200AA/883B | SPST, 2 Func, 1 Channel, CMOS, MBCY10 | Harris Semiconductor | DG200ABA-T vs DG200AA/883B |