Part Details for DG190AP by Vishay Siliconix
Overview of DG190AP by Vishay Siliconix
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for DG190AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | Analog Switch, Dual, SPDT, 16 Pin, Ceramic, DIP | 5 |
|
$18.4340 / $20.7383 | Buy Now |
|
Quest Components | Analog Switch, Dual, SPDT, 16 Pin, Ceramic, DIP | 2 |
|
$28.6000 | Buy Now |
|
Quest Components | Analog Switch, Dual, SPDT, 16 Pin, Ceramic, DIP | 1 |
|
$560.7511 | Buy Now |
|
Quest Components | Analog Switch, Dual, SPDT, 16 Pin, Ceramic, DIP | 4 |
|
$228.3950 / $235.1125 | Buy Now |
|
ES Components | SILICONIX DG190AP | 632 in Stock |
|
RFQ |
Part Details for DG190AP
DG190AP CAD Models
DG190AP Part Data Attributes:
|
DG190AP
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
DG190AP
Vishay Siliconix
SPDT, 2 Func, 1 Channel, BIPolar, SIDE BRAZED, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FAULT PROTECTED | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.32 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance-Max (Ron) | 30 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 130 ns | |
Switch-on Time-Max | 150 ns | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DG190AP
This table gives cross-reference parts and alternative options found for DG190AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG190AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IH5043MJE | SPDT, 2 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | DG190AP vs IH5043MJE |
HI1-5051-5 | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16 | Intersil Corporation | DG190AP vs HI1-5051-5 |
HI3-5051-5 | SPDT, 2 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | DG190AP vs HI3-5051-5 |
IH5051CJE | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | Rochester Electronics LLC | DG190AP vs IH5051CJE |
IH5151MJE/883B | SPDT, 2 Func, 1 Channel, CMOS, CDIP16 | Analog Devices Inc | DG190AP vs IH5151MJE/883B |
HI1-5051-5 | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | Rochester Electronics LLC | DG190AP vs HI1-5051-5 |
HI1-5043-2 | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | Rochester Electronics LLC | DG190AP vs HI1-5043-2 |
IH5151CJE | SPDT, 2 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | DG190AP vs IH5151CJE |
M38510/11107BEC | SPDT, 2 Func, 2 Channel, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | DG190AP vs M38510/11107BEC |
HI1-5043/883 | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, PACKAGE-16 | Rochester Electronics LLC | DG190AP vs HI1-5043/883 |