Part Details for DG188BA by Harris Semiconductor
Overview of DG188BA by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for DG188BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 7 |
|
$28.0000 | Buy Now |
Part Details for DG188BA
DG188BA CAD Models
DG188BA Part Data Attributes
|
DG188BA
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DG188BA
Harris Semiconductor
SPDT, 1 Func, 1 Channel, JFET, MBCY10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , CAN10,.23 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | JFET | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for DG188BA
This table gives cross-reference parts and alternative options found for DG188BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG188BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG188AA | SPDT, 1 Func, 1 Channel, MBCY10, PACKAGE-10 | Rochester Electronics LLC | DG188BA vs DG188AA |
HI2-0387/883 | SPDT, 1 Func, 1 Channel, CMOS, MBCY10, METAL CAN-10 | Rochester Electronics LLC | DG188BA vs HI2-0387/883 |
M38510/11106BIX | SPDT, 1 Func, 1 Channel, METAL CAN, 10 PIN | Harris Semiconductor | DG188BA vs M38510/11106BIX |
DG187AA/883B | SPDT, 1 Func, 1 Channel, JFET, MBCY10 | Harris Semiconductor | DG188BA vs DG187AA/883B |
JM38510/11106BIC | SPDT, 1 Func, 1 Channel, JFET, MBCY10, METAL CAN-10 | Harris Semiconductor | DG188BA vs JM38510/11106BIC |
M38510/11106BIA | SPDT, 1 Func, 1 Channel, MBCY10, METAL CAN, 10 PIN | Harris Semiconductor | DG188BA vs M38510/11106BIA |
DG187BA | SPDT, 1 Func, 1 Channel, MBCY10, PACKAGE-10 | Rochester Electronics LLC | DG188BA vs DG187BA |
HI2-0387/883 | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, MBCY10, METAL CAN-10 | Intersil Corporation | DG188BA vs HI2-0387/883 |
JM38510/11106BIA | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, MBCY10, METAL CAN-10 | Intersil Corporation | DG188BA vs JM38510/11106BIA |
M38510/11106BIX | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, BCY10, METAL CAN, 10 PIN | Intersil Corporation | DG188BA vs M38510/11106BIX |