There are no models available for this part yet.
Overview of DG187BP by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Communication and Networking
CAD Models for DG187BP by Intersil Corporation
Part Data Attributes for DG187BP by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP14,.3
|
Pin Count
|
14
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SPDT
|
JESD-30 Code
|
R-CDIP-T14
|
JESD-609 Code
|
e0
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Off-state Isolation-Nom
|
50 dB
|
On-state Resistance-Max (Ron)
|
50 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Switch-off Time-Max
|
150 ns
|
Switch-on Time-Max
|
180 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
JFET
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for DG187BP
This table gives cross-reference parts and alternative options found for DG187BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG187BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG188AP/883B | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14 | Intersil Corporation | DG187BP vs DG188AP/883B |
HI1-0387/883 | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14 | Intersil Corporation | DG187BP vs HI1-0387/883 |
JM38510/11106BCC | SPDT, 1 Func, 1 Channel, JFET, CDIP14, SIDE BRAZED, DIP-14 | Harris Semiconductor | DG187BP vs JM38510/11106BCC |
DG188AP | SPDT, 1 Func, 1 Channel, JFET, CDIP14 | Harris Semiconductor | DG187BP vs DG188AP |
DG187BP | SPDT, 1 Func, 1 Channel, JFET, CDIP14 | Harris Semiconductor | DG187BP vs DG187BP |
DG387BDJ | Multiplexers/Switches, | Vishay Siliconix | DG187BP vs DG387BDJ |
JM38510/11106BCA | SPDT, 1 Func, 1 Channel, JFET, CDIP14, SIDE BRAZED, DIP-14 | Harris Semiconductor | DG187BP vs JM38510/11106BCA |
DG187AP | SPDT, 1 Func, 1 Channel, JFET, CDIP14 | Harris Semiconductor | DG187BP vs DG187AP |
DG387BDJ-E3 | ANLG SW SGL SPDT 22V/36V 14PDIP - Bulk | Vishay Siliconix | DG187BP vs DG387BDJ-E3 |
DG187AP/883 | SPDT, 1 Func, CDIP14, | Vishay Siliconix | DG187BP vs DG187AP/883 |