Part Details for DG186AA/883 by Vishay Siliconix
Overview of DG186AA/883 by Vishay Siliconix
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DG186AA/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Analog Switch, Single, SPDT, 10 Pin, Metal, CAN | 25 |
|
$22.5000 / $23.4000 | Buy Now |
|
Quest Components | Analog Switch, Single, SPDT, 10 Pin, Metal, CAN | 4 |
|
$36.0000 | Buy Now |
|
Quest Components | Analog Switch, Single, SPDT, 10 Pin, Metal, CAN | 1 |
|
$425.2019 | Buy Now |
|
ES Components | 0 | 196 in Stock |
|
RFQ |
Part Details for DG186AA/883
DG186AA/883 CAD Models
DG186AA/883 Part Data Attributes
|
DG186AA/883
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
DG186AA/883
Vishay Siliconix
SPDT, 1 Func, MBCY10,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | BCY | |
Package Description | , CAN10,.23 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for DG186AA/883
This table gives cross-reference parts and alternative options found for DG186AA/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG186AA/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG186BA | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, MBCY10 | Rochester Electronics LLC | DG186AA/883 vs DG186BA |