Part Details for DG129-5.08-02P-11-640A(H) by Degson Electronics Co Ltd
Overview of DG129-5.08-02P-11-640A(H) by Degson Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9640ABCPZRL7-125 | Analog Devices | 14Bit 125Msps Dual 1.8V PB Fre | |
ADUM7640ARQZ-RL7 | Analog Devices | 1 kV Six-Channel Digital Isola | |
LT1640ALIN8#PBF | Analog Devices | Neg V Hot Swap Cntr |
Price & Stock for DG129-5.08-02P-11-640A(H)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 263 |
|
RFQ |