Part Details for DG127-5.08-03P-14-1000AH by Degson Electronics Co Ltd
Overview of DG127-5.08-03P-14-1000AH by Degson Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG127-5.08-03P-14-1000AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG127-5.08-03P
|
TME | PCB terminal block, angled 90°, 5.08mm, ways: 3, on PCBs, 1.5mm2 Min Qty: 2 | 4809 |
|
$0.3280 / $0.4930 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
RFQ |