DG126R-5.0-03P14
Degson Electronics Co Ltd

Overview of DG126R-5.0-03P14 by Degson Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DG126R-5.0-03P14 by Degson Electronics Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # DG126R-5.0-03P14
TME PCB terminal block, straight, 5mm, ways: 3, on PCBs, 0.5÷2.5mm2 Min Qty: 5 3848
  • 5 $0.4000
  • 25 $0.3600
  • 100 $0.3000
  • 250 $0.2600
  • 1,000 $0.2400
$0.2400 / $0.4000 Buy Now

CAD Models for DG126R-5.0-03P14 by Degson Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DG126R-5.0-03P14 by Degson Electronics Co Ltd

DG126R-5.0-03P14
Degson Electronics Co Ltd
-
-
Samacsys Manufacturer
Degson
Want to compare parts?
  1. DG126R-5.0-03P14
    Degson Electronics Co Ltd
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DG126R-5.0-03P14 by Degson Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DG126R-5.0-03P14 by Degson Electronics Co Ltd

  • Please alert me when DG126R-5.0-03P14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DG126R-5.0-03P14 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DG126R-5.0-03P14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DG126R-5.0-03P14 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DG126R-5.0-03P14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DG126R-5.0-03P14 by Degson Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: