-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 10A, 2.5MM2, 1 ROW(S), 1 DECK(S) | 4849 |
|
$0.1170 / $0.2700 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 12000 |
|
RFQ | |
|
Ozdisan Elektronik | TERM.BLK.5.00MM 2P PCB TYPE 0 BOY GREEN | 375676 |
|
$0.0783 / $0.0955 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG126-5.0-02P-14-00AH
Degson Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DG126-5.0-02P-14-00AH
Degson Electronics Co Ltd
Barrier Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DEGSON ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Degson | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for DG126-5.0-02P-14-00AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG126-5.0-02P-14-00AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG300-7.5-02P-11-00A(H) | Barrier Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | DG126-5.0-02P-14-00AH vs DG300-7.5-02P-11-00A(H) |
DG300R-5.0-02P-12-00A(H) | Barrier Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | DG126-5.0-02P-14-00AH vs DG300R-5.0-02P-12-00A(H) |
1776492-2 | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | DG126-5.0-02P-14-00AH vs 1776492-2 |