There are no models available for this part yet.
Overview of DG123A4R19-32P1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F32P-1A7A1-11012 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 4.20mm, Vertical, NON-ZIF, Tin plating,12 position | |
F32P-1A7H1-11022 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 4.20mm, Vertical, NON-ZIF, Au plating,22 position | |
F32P-1A7A1-11030 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 4.20mm, Vertical, NON-ZIF, Tin plating,30 position |
Price & Stock for DG123A4R19-32P1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DG123A4R19-32P1-ND
|
DigiKey | RECP ASSY Min Qty: 25 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$672.8408 | Buy Now | |
DISTI #
DG123A4R19-32P1
|
Avnet Americas | Circular Connector MIL-C-29600 Receptacle 32 Position Pin Contact Jam Nut Crimp - Bulk (Alt: DG123A4R19-32P1) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$610.7326 / $734.9494 | Buy Now | |
DISTI #
571-DG123A4R19-32P1
|
Mouser Electronics | Standard Circular Connector RECP ASSY RoHS: Compliant | 0 |
|
$687.3400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$663.5600 | Buy Now | ||
DISTI #
DCHDG123A4R19-32P1
|
Heilind Electronics | RECP ASSY | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$647.3700 / $1,719.0700 | Buy Now | ||
DISTI #
DCHDG123A4R19-32P1
|
Interstate Connecting Components | RECP ASSY | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$647.3700 / $1,719.0700 | Buy Now |
CAD Models for DG123A4R19-32P1 by TE Connectivity
Part Data Attributes for DG123A4R19-32P1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-C-29600, EMI SHIELDED, COMPATIBLE CONTACT: 12331-20
|
Backshell Type
|
SOLID
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
COMPOSITE
|
Shell Size
|
19
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
32
|