Part Details for DG123A4R15-35P1 by TE Connectivity
Results Overview of DG123A4R15-35P1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DG123A4R15-35P1 Information
DG123A4R15-35P1 by TE Connectivity is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DG123A4R15-35P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG123A4R15-35P1-ND
|
DigiKey | RECP ASSY Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$757.7180 | Buy Now |
DISTI #
DG123A4R15-35P1
|
Avnet Americas | Circular Connector MIL-C-29600 Receptacle 37 Position Pin Contact Jam Nut Crimp - Bulk (Alt: DG123A4... more RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$231.8589 / $728.5750 | Buy Now |
DISTI #
571-DG123A4R15-35P1
|
Mouser Electronics | Standard Circular Connector RECP ASSY RoHS: Compliant | 0 |
|
$1,354.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks Container: Box |
0 Box |
|
$710.8100 | Buy Now |
DISTI #
DCHDG123A4R15-35P1
|
Heilind Electronics | RECP ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$729.0400 / $1,935.9300 | Buy Now |
DISTI #
DCHDG123A4R15-35P1
|
Interstate Connecting Components | RECP ASSY | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$729.0400 / $1,935.9300 | Buy Now |
Part Details for DG123A4R15-35P1
DG123A4R15-35P1 CAD Models
DG123A4R15-35P1 Part Data Attributes
|
DG123A4R15-35P1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DG123A4R15-35P1
TE Connectivity
37 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, CRIMP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Additional Feature | STANDARD: MIL-C-29600, EMI SHIELDED, COMPATIBLE CONTACT: 12331-22 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | COMPOSITE | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |