Part Details for DG123A0R13-98S1 by TE Connectivity
Overview of DG123A0R13-98S1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ598-S15-AZ | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -12A 130Mohm Mp-3/To-251 |
Price & Stock for DG123A0R13-98S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG123A0R13-98S1-ND
|
DigiKey | RECP ASSY Min Qty: 25 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$553.8000 | Buy Now |
DISTI #
DG123A0R13-98S1
|
Avnet Americas | Circular Connector MIL-C-29600 Receptacle 10 Position Socket Contact Flange Mount Crimp - Bulk (Alt: DG123A0R13-98S1) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk | 0 |
|
$502.6800 / $604.9200 | Buy Now |
DISTI #
571-DG123A0R13-98S1
|
Mouser Electronics | Standard Circular Connector RECP ASSY RoHS: Compliant | 0 |
|
$576.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$546.1600 | Buy Now |
DISTI #
DCHDG123A0R13-98S1
|
Heilind Electronics | RECP ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$532.8400 / $1,414.9300 | Buy Now |
DISTI #
DCHDG123A0R13-98S1
|
Interstate Connecting Components | RECP ASSY | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$532.8400 / $1,414.9300 | Buy Now |
Part Details for DG123A0R13-98S1
DG123A0R13-98S1 CAD Models
DG123A0R13-98S1 Part Data Attributes
|
DG123A0R13-98S1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DG123A0R13-98S1
TE Connectivity
10 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, CRIMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-29600, EMI SHIELDED, COMPATIBLE CONTACT: 12333-20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | COMPOSITE | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |