DG1236R20-92S2[V001]
TE Connectivity
Description: MIL Series Connector

Overview of DG1236R20-92S2[V001] by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for DG1236R20-92S2[V001] by TE Connectivity

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com PLUG ASSY RoHS: Compliant 0
  • 7 $2,501.3700
  • 13 $1,375.8600
  • 19 $961.1900
  • 25 $941.9700
$941.9700 / $2,501.3700 Buy Now
Master Electronics PLUG ASSY RoHS: Compliant 0
  • 7 $2,501.3700
  • 13 $1,375.8600
  • 19 $961.1900
  • 25 $941.9700
$941.9700 / $2,501.3700 Buy Now

CAD Models for DG1236R20-92S2[V001] by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DG1236R20-92S2[V001] by TE Connectivity

DG1236R20-92S2[V001]
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Quantities
92
Contact Sizes
22D
Contact Style
RND PIN-SKT
Coupling Type
BAYONET
DIN Conformance
NO
Durability
1500 Cycles
EMI Shielded
YES
Empty Shell
YES
Environmental Characteristics
FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
7.5A
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
2
Polarization Key
POLARIZED
Rated Current (Signal)
7.5 A
Rated Voltage
850 V
Shell Finish
TIN
Shell Material
COMPOSITE
Shell Size
20
Total Number of Contacts
92
Wire Size-Max
12 AWG
Wire Size-Min
14 AWG
Want to compare parts?
  1. DG1236R20-92S2[V001]
    TE Connectivity
    MIL Series Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DG1236R20-92S2[V001] by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DG1236R20-92S2[V001] by TE Connectivity

Select Manufacturer
Which Manufacturer of DG1236R20-92S2[V001] would you like to use for your alert(s)?
  • Please alert me when DG1236R20-92S2[V001] inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DG1236R20-92S2[V001] alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DG1236R20-92S2[V001] to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DG1236R20-92S2[V001] alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DG1236R20-92S2[V001].
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DG1236R20-92S2[V001] by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: