Part Details for DG1236R20-45P3 by TE Connectivity
Results Overview of DG1236R20-45P3 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DG1236R20-45P3 Information
DG1236R20-45P3 by TE Connectivity is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DG1236R20-45P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG1236R20-45P3-ND
|
DigiKey | PLUG ASSY Min Qty: 25 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$827.3848 | Buy Now |
DISTI #
DG1236R20-45P3
|
Avnet Americas | Circular Connector MIL-C-29600 Plug 45 Position Pin Contact Cable Mount Crimp - Bulk (Alt: DG1236R20... more RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk | 0 |
|
$439.1381 / $780.1388 | Buy Now |
DISTI #
571-DG1236R20-45P3
|
Mouser Electronics | Standard Circular Connector PLUG ASSY RoHS: Compliant | 0 |
|
$1,475.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks Container: Bag |
0 Bag |
|
$776.1600 | Buy Now |
DISTI #
DCHDG1236R20-45P3
|
Heilind Electronics | PLUG ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$796.0600 / $2,113.9200 | Buy Now |
DISTI #
DCHDG1236R20-45P3
|
Interstate Connecting Components | PLUG ASSY | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$796.0600 / $2,113.9200 | Buy Now |