Part Details for DG1236R16-27S2[V001] by TE Connectivity
Overview of DG1236R16-27S2[V001] by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27S21APC | Rochester Electronics LLC | Replacement for AMD part number AM27S21APC. Buy from authorized manufacturer Rochester Electronics. | |
27S29PC | Rochester Electronics | Replacement for AMD part number AM27S29PC. Buy from authorized manufacturer Rochester Electronics. | |
27S21AJC | Rochester Electronics LLC | Replacement for AMD part number AM27S21AJC. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for DG1236R16-27S2[V001]
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PLUG ASSY RoHS: Compliant | 0 |
|
$590.5200 / $1,568.1100 | Buy Now |
|
Master Electronics | PLUG ASSY RoHS: Compliant | 0 |
|
$590.5200 / $1,568.1100 | Buy Now |
Part Details for DG1236R16-27S2[V001]
DG1236R16-27S2[V001] CAD Models
DG1236R16-27S2[V001] Part Data Attributes
|
DG1236R16-27S2[V001]
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DG1236R16-27S2[V001]
TE Connectivity
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 27 | |
Contact Sizes | 20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 1500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | 2 | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 850 V | |
Shell Finish | TIN | |
Shell Material | COMPOSITE | |
Shell Size | 16 | |
Total Number of Contacts | 27 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |