Part Details for DG1236R1419P13025 by TE Connectivity
Overview of DG1236R1419P13025 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG1236R1419P13025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG1236R1419P13025
|
Avnet Americas | PLUG ASSY - Bulk (Alt: DG1236R1419P13025) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$478.9030 / $576.3070 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$520.3300 | Buy Now |
|
Onlinecomponents.com | PLUG ASSY RoHS: Compliant | 0 |
|
$507.6300 / $1,348.0000 | Buy Now |
|
Master Electronics | PLUG ASSY RoHS: Compliant | 0 |
|
$507.6300 / $1,348.0000 | Buy Now |
Part Details for DG1236R1419P13025
DG1236R1419P13025 CAD Models
DG1236R1419P13025 Part Data Attributes
|
DG1236R1419P13025
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DG1236R1419P13025
TE Connectivity
19 Contact(s), Composite, Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | 1 | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 850 V | |
Shell Finish | TIN | |
Shell Material | COMPOSITE | |
Shell Size | 14 | |
Total Number of Contacts | 19 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |