Part Details for DG1236R14-19P1-3025 V by TE Connectivity
Overview of DG1236R14-19P1-3025 V by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59202-M34-19P110LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 38 Positions. |
Price & Stock for DG1236R14-19P1-3025 V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHDG1236R14-19P1-3025 V
|
Heilind Electronics | PLUG ASSY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHDG1236R14-19P1-3025 V
|
Interstate Connecting Components | PLUG ASSY | 0 |
|
Buy Now |