There are no models available for this part yet.
Overview of DG1236R14-09P2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D09P24A6PX00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 09 way Pin Straight Solder, 500 cycles, Threaded Insert UNC 4-40, 1.6mm PCB thickness. | |
D09P24A6PV00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 09 way Pin Straight Solder, 500 cycles, Female screw UNC 4-40, 1.6mm PCB thickness. | |
D09P24A6GX00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 9 way Pin Straight Solder, 500 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6mm PCB thickness. |
Price & Stock for DG1236R14-09P2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
571-DG1236R14-09P2
|
Mouser Electronics | Standard Circular Connector PLUG ASSY RoHS: Compliant | 0 |
|
$145.4700 | Order Now |