Part Details for DG120-G by Curtis Industries
Overview of DG120-G by Curtis Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1208YRZ | Analog Devices | +/-15V 8:1 MUTIPLEXER WITH LOW | |
ADG1207YRUZ | Analog Devices | Low Cap ±15V Dual 8:1 iCmos Mu | |
ADG1204YCPZ-REEL7 | Analog Devices | +/- 15V 4:1 MUX with LOW CAP I |