Part Details for DG107R-7.62-02P-14-00AH by Degson Electronics Co Ltd
Overview of DG107R-7.62-02P-14-00AH by Degson Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG107R-7.62-02P-14-00AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG107R-7.62-02P
|
TME | PCB terminal block, angled 90°, 7.62mm, ways: 2, on PCBs, 4mm2 Min Qty: 1 | 62 |
|
$0.9100 / $1.2500 | Buy Now |
|
Ozdisan Elektronik | TERM.BLK.7.62MM 2P PCB TYPE GREEN | 78 |
|
$0.8489 / $0.9762 | Buy Now |