Part Details for DG1022Z by Rigol Technologies
Overview of DG1022Z by Rigol Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG1022Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM9474
|
Newark | Arbitrary/Function Generator, 2Ch, 25Mhz, Signal Generator Type:Arbitrary, Function, No. Of Channels:2 Channel, Product Range:Dg1000Z Series, Bandwidth:25Mhz, Signal Generator Modulation:Am, Ask, Fm, Fsk, Pm, Psk, Pwm, Plug Type:- Rohs Compliant: Yes |Rigol DG1022Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$359.0000 | Buy Now |
DISTI #
2211-DG1022Z-ND
|
DigiKey | WAVEFORM GENERATOR 25 MHZ 2CH WI Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
60 In Stock |
|
$359.0000 | Buy Now |
DISTI #
70960025
|
RS | Function Generator, 2 Channels, 25 MHz, 200 Msa/s, DG1000Z Series | RIGOL Technologies DG1022Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 17 |
|
$366.1800 | Buy Now |
DISTI #
59285603
|
Verical | 25 MHz, 2 ch, 200MS/s Waveform Generator with deep memory arbitrary waveform capability and SiFi signal fidelity technology RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$284.2100 | Buy Now |
DISTI #
31530.1
|
TestEquity LLC | RIGOL DG1022Z Arbitrary Waveform Generator, 25 MHz, 2 Channel, 200 MS/s, 2 Mpts, DG1000Z Series | 21 |
|
$359.0000 | Buy Now |