Part Details for DG06D2415A by Delta Fan
Overview of DG06D2415A by Delta Fan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG06D2415A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Module DC-DC 2-OUT -15V/15V -0.2A/0.2A 6W 8-Pin DIP RoHS: Compliant |
100 In Stock |
|
$18.3600 / $25.0300 | Buy Now |
|
Master Electronics | Module DC-DC 2-OUT -15V/15V -0.2A/0.2A 6W 8-Pin DIP RoHS: Compliant |
100 In Stock |
|
$18.3600 / $25.0300 | Buy Now |