Part Details for DG01MS-100-4101 by KEL Corporation
Overview of DG01MS-100-4101 by KEL Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1410-152MED | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
CMT4-10-15L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
SER1410-152MEB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for DG01MS-100-4101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 55 |
|
RFQ |
Part Details for DG01MS-100-4101
DG01MS-100-4101 CAD Models
DG01MS-100-4101 Part Data Attributes
|
DG01MS-100-4101
KEL Corporation
Buy Now
Datasheet
|
Compare Parts:
DG01MS-100-4101
KEL Corporation
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KEL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.165 inch | |
Body Depth | 0.198 inch | |
Body Length | 1.111 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Dielectric Withstanding Voltage | 200VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 0.3 A | |
Terminal Pitch | 0.508 mm | |
Total Number of Contacts | 100 |
Alternate Parts for DG01MS-100-4101
This table gives cross-reference parts and alternative options found for DG01MS-100-4101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG01MS-100-4101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG01MS-100-2111 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Receptacle | KEL Corporation | DG01MS-100-4101 vs DG01MS-100-2111 |
DG01MS-100-4100 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Receptacle | KEL Corporation | DG01MS-100-4101 vs DG01MS-100-4100 |
DG01MS-100-2101 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Receptacle | KEL Corporation | DG01MS-100-4101 vs DG01MS-100-2101 |
DG01MS-100-4111 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Receptacle | KEL Corporation | DG01MS-100-4101 vs DG01MS-100-4111 |