Part Details for DG-EXT-200-UR by Digi International Inc
Overview of DG-EXT-200-UR by Digi International Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG-EXT-200-UR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG-EXT-200-UR-ND
|
DigiKey | EXT CABLE RP-SMA 200MM CONN Lead time: 70 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
888-DG-EXT-200-UR
|
Mouser Electronics | Specialized Cables Ext Cable 200mm RP-SMA blkhd conn RoHS: Compliant | 0 |
|
$11.5000 | Order Now |