Part Details for DG-106 1K5 by Telpod SA
Overview of DG-106 1K5 by Telpod SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG-106 1K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG106-1K5
|
TME | Potentiometer: shaft, single turn, 1.5kΩ, 2W, ±10%, 6mm, wirewound Min Qty: 1 | 29 |
|
$10.0300 / $11.9700 | Buy Now |