Part Details for DG-05PD by Dongguan Hanbo Technology Co Ltd
Overview of DG-05PD by Dongguan Hanbo Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7A11105PDRVR | Texas Instruments | 500-mA low-IQ ultra-low-dropout (LDO) (130 mV at 500 mA) linear regulator 6-WSON -40 to 125 | |
TPS7A11105PDRVT | Texas Instruments | 500-mA low-IQ ultra-low-dropout (LDO) (130 mV at 500 mA) linear regulator 6-WSON -40 to 125 | |
TPS7A20105PDQNR | Texas Instruments | 300-mA ultra-low-noise low-IQ low-dropout (LDO) linear regulator with high PSRR 4-X2SON -40 to 125 |
Price & Stock for DG-05PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5 Digits SPST 24V Black 25mA 3000 Times Piano Key SMDP2.54mm DIP Switches ROHS | 90 |
|
$0.5075 / $0.8725 | Buy Now |