Part Details for DFYFB1G54THHAA by Murata Manufacturing Co Ltd
Overview of DFYFB1G54THHAA by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for DFYFB1G54THHAA
DFYFB1G54THHAA CAD Models
DFYFB1G54THHAA Part Data Attributes:
|
DFYFB1G54THHAA
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DFYFB1G54THHAA
Murata Manufacturing Co Ltd
Duplexer, 1643.5MHz(Tx), 1542MHz(Rx)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Filter Type | DUPLEXER | |
Height | 20 mm | |
Insertion Loss (Rx) | 1.2 dB | |
Insertion Loss (Tx) | 1 dB | |
Length | 136.6 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Receive Center Frequency | 1542 MHz | |
Transmit Center Frequency | 1643.5 MHz |