DFY2R897CR942BHB
Murata Manufacturing Co Ltd
Description: Duplexer, 897.5MHz(Tx), 942.5MHz(Rx), SMD, 3 PIN

Overview of DFY2R897CR942BHB by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DFY2R897CR942BHB by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
Component Electronics, Inc IN STOCK SHIP TODAY 24
Buy Now

CAD Models for DFY2R897CR942BHB by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DFY2R897CR942BHB by Murata Manufacturing Co Ltd

DFY2R897CR942BHB
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Reach Compliance Code
compliant
Filter Type
DUPLEXER
Height
4 mm
Insertion Loss (Rx)
4.3 dB
Insertion Loss (Tx)
2 dB
Length
20 mm
Mounting Type
SURFACE MOUNT
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Receive Center Frequency
942.5 MHz
Transmit Center Frequency
897.5 MHz
Width
14 mm
Want to compare parts?
  1. DFY2R897CR942BHB
    Murata Manufacturing Co Ltd
    Duplexer, 897.5MHz(Tx), 942.5MHz(Rx), SMD, 3 PIN
    VS

Related Parts for DFY2R897CR942BHB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DFY2R897CR942BHB by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DFY2R897CR942BHB by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of DFY2R897CR942BHB would you like to use for your alert(s)?
  • Please alert me when DFY2R897CR942BHB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DFY2R897CR942BHB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DFY2R897CR942BHB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DFY2R897CR942BHB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DFY2R897CR942BHB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DFY2R897CR942BHB by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: