Part Details for DFXOP4NSM1-300.0M,-/-/50/E by Euroquartz Ltd
Overview of DFXOP4NSM1-300.0M,-/-/50/E by Euroquartz Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DFXOP4NSM1-300.0M,-/-/50/E
DFXOP4NSM1-300.0M,-/-/50/E CAD Models
DFXOP4NSM1-300.0M,-/-/50/E Part Data Attributes
|
DFXOP4NSM1-300.0M,-/-/50/E
Euroquartz Ltd
Buy Now
Datasheet
|
Compare Parts:
DFXOP4NSM1-300.0M,-/-/50/E
Euroquartz Ltd
XO, Clock,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EUROQUARTZ LTD | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | COMPLEMENTARY OUTPUT; TR; TRAY | |
Fall Time-Max | 1.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 300 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.75mm | |
Rise Time-Max | 1.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |