DFXOP2NSM3-20.0MHZ,100/75/I
Euroquartz Ltd
Description: XO, Clock,

Overview of DFXOP2NSM3-20.0MHZ,100/75/I by Euroquartz Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DFXOP2NSM3-20.0MHZ,100/75/I by Euroquartz Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DFXOP2NSM3-20.0MHZ,100/75/I by Euroquartz Ltd

DFXOP2NSM3-20.0MHZ,100/75/I
Euroquartz Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EUROQUARTZ LTD
Package Description
SMD, 6 PIN
Reach Compliance Code
compliant
Additional Feature
COMPLEMENTARY OUTPUT; TR; TRAY
Fall Time-Max
1.5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
75%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
20 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVPECL
Output Load
50 OHM
Physical Dimension
7.0mm x 5.0mm x 1.85mm
Rise Time-Max
1.5 ns
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
60/40 %
Want to compare parts?
  1. DFXOP2NSM3-20.0MHZ,100/75/I
    Euroquartz Ltd
    XO, Clock,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DFXOP2NSM3-20.0MHZ,100/75/I by Euroquartz Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DFXOP2NSM3-20.0MHZ,100/75... by Euroquartz Ltd

Select Manufacturer
Which Manufacturer of DFXOP2NSM3-20.0MHZ,100/75... would you like to use for your alert(s)?
  • Please alert me when DFXOP2NSM3-20.0MHZ,100/75... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DFXOP2NSM3-20.0MHZ,100/75... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DFXOP2NSM3-20.0MHZ,100/75... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DFXOP2NSM3-20.0MHZ,100/75... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DFXOP2NSM3-20.0MHZ,100/75....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DFXOP2NSM3-20.0MHZ,100/75/I by Euroquartz Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: