Part Details for DFTHV15MS5017 by Kyocera AVX Components
Overview of DFTHV15MS5017 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFTHV15MS5017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DFTHV15MS5017
|
Avnet Americas | Power Film Capacitor, 5010 uF, 1.75 kV, ? 10%, PP, Chassis Mount - Bulk (Alt: DFTHV15MS5017) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for DFTHV15MS5017
DFTHV15MS5017 CAD Models
DFTHV15MS5017 Part Data Attributes
|
DFTHV15MS5017
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DFTHV15MS5017
Kyocera AVX Components
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 32 Weeks | |
Capacitance | 5010 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 540 mm | |
Length | 340 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1750 V | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD | |
Width | 125 mm |
Alternate Parts for DFTHV15MS5017
This table gives cross-reference parts and alternative options found for DFTHV15MS5017. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFTHV15MS5017, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFTHV15FS5017 | Film Capacitor, | Kyocera AVX Components | DFTHV15MS5017 vs DFTHV15FS5017 |
DFTHV25FS5017 | Film Capacitor, | Kyocera AVX Components | DFTHV15MS5017 vs DFTHV25FS5017 |