Part Details for DFSG-20-0001 by Schurter Electronic Components
Overview of DFSG-20-0001 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for DFSG-20-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K7926
|
Newark | Dfsg Saturated Choke 0.8A 1300Mohm/Carton Box |Schurter DFSG-20-0001 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6800 / $8.7100 | Buy Now |
DISTI #
486-3117-ND
|
DigiKey | FIXED IND 800MA 1.3 OHM TH Min Qty: 1 Lead time: 39 Weeks Container: Bulk |
80 In Stock |
|
$4.8150 / $6.4000 | Buy Now |
DISTI #
DFSG-20-0001
|
Avnet Americas | Choke, Common Mode, 800 mA - Boxed Product (Development Kits) (Alt: DFSG-20-0001) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 40 Weeks, 3 Days Container: Box | 0 |
|
$4.9306 / $5.5107 | Buy Now |
DISTI #
693-DFSG-20-0001
|
Mouser Electronics | RF Inductors - Leaded SATURATING RoHS: Compliant | 86 |
|
$4.8100 / $6.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Container: Box | 0Box |
|
$4.7000 | Buy Now |
|
Onlinecomponents.com | DFSG SATURATED CHOKE 0.8A 1300mOhm RoHS: Compliant | 0 |
|
$5.2800 / $7.7000 | Buy Now |
DISTI #
000000000002270105
|
Sager | RF Inductors - Leaded SATURATING Min Qty: 1 | 0 |
|
$4.7600 / $5.6600 | Buy Now |
DISTI #
DFSG-20-0001
|
Avnet Abacus | Choke, Common Mode, 800 mA (Alt: DFSG-20-0001) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DFSG SATURATED CHOKE 0.8A 1300mOhm RoHS: Compliant | 0 |
|
$5.2800 / $7.7000 | Buy Now |
Part Details for DFSG-20-0001
DFSG-20-0001 CAD Models
DFSG-20-0001 Part Data Attributes
|
DFSG-20-0001
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DFSG-20-0001
Schurter Electronic Components
General Purpose Inductor, 1 Element, Iron-Core, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 39 Weeks, 2 Days | |
Samacsys Manufacturer | SCHURTER | |
Construction | Rectangular | |
Core Material | Iron | |
DC Resistance | 1.3 Ω | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 15 mm | |
Package Length | 18 mm | |
Package Style | Radial | |
Package Width | 18 mm | |
Rated Current-Max | 0.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |