There are no models available for this part yet.
Overview of DFS154-60 by Amperite Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DFS154-60 by Amperite Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83F4166
|
Newark | Solid State Flasher Spst-No 60Fpm 120Vac, Relay Mounting:Panel Mount, Load Current:12A, Operating Voltage Min:-, Operating Voltage Max:-, Switching Mode:Zero Crossing, Timer Functions:Repeat Cycle, Control Voltage Ac Min:12V |AMPERITE DFS154-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | AC And DC Flashers Suitable For Incandescent And Inductive Loads RoHS: Compliant |
1 In Stock |
|
$48.9900 / $96.7500 | Buy Now |