Part Details for DFRF12070 by Thomas & Betts
Overview of DFRF12070 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFRF12070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H6319
|
Newark | 100A Ilk 2P3W Mg 207 250V Fc |Abb Thomas & Betts DFRF12070 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,386.0800 / $7,156.0300 | Buy Now |
|
Onlinecomponents.com | MaxGard Fused Male Plug Disconnect Interlocked Receptacle (Nema 12/3R) - 100 Amp - 2 Pole 3 Wire - 250V - 60Hz. RoHS: Compliant | 0 |
|
$5,719.4700 / $6,038.8200 | Buy Now |
|
Master Electronics | MaxGard Fused Male Plug Disconnect Interlocked Receptacle (Nema 12/3R) - 100 Amp - 2 Pole 3 Wire - 250V - 60Hz. RoHS: Compliant | 0 |
|
$5,719.4700 / $6,038.8200 | Buy Now |