DFR300SSJ3M6BM
Dubilier
Description: Fixed Resistor, Metal Film, 3W, 3600000ohm, 500V, 5% +/-Tol, -100,100ppm/Cel,

Overview of DFR300SSJ3M6BM by Dubilier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for DFR300SSJ3M6BM by Dubilier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DFR300SSJ3M6BM by Dubilier

DFR300SSJ3M6BM
Dubilier
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DUBILIER
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.8 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.5 mm
Package Length
11.5 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
3 W
Resistance
3600000 Ω
Resistor Type
FIXED RESISTOR
Series
DFR
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. DFR300SSJ3M6BM
    Dubilier
    Fixed Resistor, Metal Film, 3W, 3600000ohm, 500V, 5% +/-Tol, -100,100ppm/Cel,
    VS

Alternate Parts for DFR300SSJ3M6BM

This table gives cross-reference parts and alternative options found for DFR300SSJ3M6BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFR300SSJ3M6BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FMP3WSJBF52-3M6 Fixed Resistor, Metal Film, 3W, 3600000ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, YAGEO Corporation DFR300SSJ3M6BM vs FMP3WSJBF52-3M6
FMP3WSJBFFFK3M6 Fixed Resistor, Metal Film, 3W, 3600000ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, YAGEO Corporation DFR300SSJ3M6BM vs FMP3WSJBFFFK3M6
DFR300SSJ3M6BF Fixed Resistor, Metal Film, 3W, 3600000ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, Dubilier DFR300SSJ3M6BM vs DFR300SSJ3M6BF
FMP3WSJBFMB3M6 Fixed Resistor, Metal Film, 3W, 3600000ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, YAGEO Corporation DFR300SSJ3M6BM vs FMP3WSJBFMB3M6
DFR300SSJ3M6T73 Fixed Resistor, Metal Film, 3W, 3600000ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, Dubilier DFR300SSJ3M6BM vs DFR300SSJ3M6T73
DFR300SSJ3M6BFFK Fixed Resistor, Metal Film, 3W, 3600000ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, Dubilier DFR300SSJ3M6BM vs DFR300SSJ3M6BFFK
FMP3WSJBF73-3M6 Fixed Resistor, Metal Film, 3W, 3600000ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, YAGEO Corporation DFR300SSJ3M6BM vs FMP3WSJBF73-3M6
FMP3WSJTF73-3M6 Fixed Resistor, Metal Film, 3W, 3600000ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, YAGEO Corporation DFR300SSJ3M6BM vs FMP3WSJTF73-3M6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DFR300SSJ3M6BM by Dubilier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DFR300SSJ3M6BM by Dubilier

  • Please alert me when DFR300SSJ3M6BM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DFR300SSJ3M6BM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DFR300SSJ3M6BM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DFR300SSJ3M6BM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DFR300SSJ3M6BM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DFR300SSJ3M6BM by Dubilier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: