Part Details for DFR1129 by DFRobot
Overview of DFR1129 by DFRobot
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFR1129
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1738-DFR1129-ND
|
DigiKey | GRAVITY IR LIGHT INTERRUPTER Min Qty: 1 Lead time: 2 Weeks Container: Box |
50 In Stock |
|
$2.5000 | Buy Now |
DISTI #
426-DFR1129
|
Mouser Electronics | Optical Sensor Development Tools The Gravity: Photo Interrupter Module integrates a high-performance ITR9608 photoelectric switch. Its compact design and easy operation make it an ideal choice for electronic projects and applications. Whether for robotics, automation equipment, or c RoHS: Compliant | 0 |
|
$2.5000 | Order Now |
DISTI #
82777761
|
Verical | Gravity: Infrared Light Photo Interrupter Module (Wavelength 940nm) Min Qty: 3 Package Multiple: 1 | Americas - 100 |
|
$3.0153 / $3.8962 | Buy Now |
DISTI #
C1S238200050046
|
Chip1Stop | Unclassified | 100 |
|
$3.5000 | Buy Now |