Part Details for DFR0913 by DFRobot
Overview of DFR0913 by DFRobot
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFR0913
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
426-DFR0913
|
Mouser Electronics | DFRobot 4-Channel Level Converter (12V to 3.3V) RoHS: Compliant | 0 |
|
$8.9000 | Order Now |
DISTI #
63461871
|
Verical | 4-Channel Level Converter (12V to 3.3V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$7.5886 | Buy Now |
DISTI #
DF-DFR0913
|
TME | Module: converter, logic level shifter, 3.3VDC, Ch: 4, 47x87x39mm Min Qty: 1 | 14 |
|
$11.4200 / $13.4400 | Buy Now |
DISTI #
C1S238200016644
|
Chip1Stop | Unclassified RoHS: Compliant | 100 |
|
$9.7800 | Buy Now |