Part Details for DFR0912 by DFRobot
Overview of DFR0912 by DFRobot
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFR0912
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
426-DFR0912
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount 2-Channel Level Converter (12V to 5V) RoHS: Compliant | 0 |
|
$6.9000 | Order Now |
DISTI #
V99:2348_26422513
|
Arrow Electronics | 2-Channel Level Converter (12V to 5V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2201 | Americas - 40 |
|
$6.4260 | Buy Now |
DISTI #
60935591
|
Verical | 2-Channel Level Converter (12V to 5V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2201 | Americas - 40 |
|
$6.4260 | Buy Now |
DISTI #
DF-DFR0912
|
TME | Module: converter, logic level shifter, 5VDC, Ch: 2, 40x87x39mm Min Qty: 1 | 0 |
|
$9.0500 / $10.2500 | RFQ |