Part Details for DFR0675-EN by DFRobot
Overview of DFR0675-EN by DFRobot
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFR0675-EN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK3143
|
Newark | Amp Board, Stereo Bluetooth, 5-24V, 2Ch, For Use With:Small Bluetooth Speaker, Product Range:-, Kit Contents:1 X Stereo Bluetooth Amplifier Board, 1 X Acrylic Shell, 1 X Accessories Packet Rohs Compliant: Yes |Dfrobot DFR0675-EN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$9.8600 | Buy Now |
DISTI #
1738-DFR0675-EN-ND
|
DigiKey | STEREOBLUETOOTHAMPLIFIERBOARD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$9.0000 | Buy Now |
DISTI #
426-DFR0675-EN
|
Mouser Electronics | Bluetooth Development Tools - 802.15.1 Stereo Bluetooth Amplifier Board RoHS: Compliant | 1 |
|
$9.0000 | Buy Now |
DISTI #
V99:2348_25248666
|
Arrow Electronics | Stereo Bluetooth Amplifier Board Min Qty: 1 Package Multiple: 1 Date Code: 2043 | Americas - 30 |
|
$1.9900 / $8.3603 | Buy Now |
DISTI #
53350523
|
Verical | Stereo Bluetooth Amplifier Board Min Qty: 1 Package Multiple: 1 Date Code: 2043 | Americas - 30 |
|
$8.3603 | Buy Now |
DISTI #
DF-DFR0675-EN
|
TME | Module: audio, Bluetooth V5.0 & BLE,amplifier, 5÷24VDC, 20/20W Min Qty: 1 | 6 |
|
$10.4000 / $11.7000 | Buy Now |