Part Details for DFR050F1M58R52I by Dubilier
Overview of DFR050F1M58R52I by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DFR050F1M58R52I
DFR050F1M58R52I CAD Models
DFR050F1M58R52I Part Data Attributes
|
DFR050F1M58R52I
Dubilier
Buy Now
Datasheet
|
Compare Parts:
DFR050F1M58R52I
Dubilier
Fixed Resistor, Metal Film, 0.5W, 1580000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.78 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1580000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | DFR | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for DFR050F1M58R52I
This table gives cross-reference parts and alternative options found for DFR050F1M58R52I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFR050F1M58R52I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFR050F1M58R52 | Fixed Resistor, Metal Film, 0.5W, 1580000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | DFR050F1M58R52I vs DFR050F1M58R52 |
FMP-50FTF52-1M58 | Fixed Resistor, Metal Film, 0.5W, 1580000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR050F1M58R52I vs FMP-50FTF52-1M58 |
FMP-50FRF52-1M58 | Fixed Resistor, Metal Film, 0.5W, 1580000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR050F1M58R52I vs FMP-50FRF52-1M58 |
DFR050F1M58TMT | Fixed Resistor, Metal Film, 0.5W, 1580000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | DFR050F1M58R52I vs DFR050F1M58TMT |