Part Details for DFR0251 by DFRobot
Overview of DFR0251 by DFRobot
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFR0251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ4458
|
Newark | Digital 16A Relay Module Rohs Compliant: Yes |Dfrobot DFR0251 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6600 | Buy Now |
DISTI #
1738-1175-ND
|
DigiKey | GRAVITY DIGITAL 16A RELAY MODULE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
54 In Stock |
|
$9.8000 | Buy Now |
DISTI #
426-DFR0251
|
Mouser Electronics | DFRobot Accessories 16A Relay Module RoHS: Compliant | 0 |
|
$9.8000 | Order Now |
DISTI #
DF-DFR0251
|
TME | Module: relay, Ch: 1, 5VDC, max.250VAC, 16A, Uswitch: max.24VDC, TTL Min Qty: 1 | 4 |
|
$12.2600 / $13.9700 | Buy Now |