Part Details for DFR0208 by DFRobot
Overview of DFR0208 by DFRobot
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFR0208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1738-1227-ND
|
DigiKey | BATT CHARGER OPEN FRAME 3.7V 1A Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
15 In Stock |
|
$12.0000 | Buy Now |
DISTI #
426-DFR0208
|
Mouser Electronics | Power Management IC Development Tools Lithium Battery Charger RoHS: Compliant | 7 |
|
$12.0000 | Buy Now |
DISTI #
V99:2348_18481321
|
Arrow Electronics | Lithium Battery Charger Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2024 | Americas - 16 |
|
$8.8748 / $12.0000 | Buy Now |
DISTI #
42523844
|
Verical | Lithium Battery Charger Min Qty: 1 Package Multiple: 1 Date Code: 2024 | Americas - 16 |
|
$12.0000 | Buy Now |
Part Details for DFR0208
DFR0208 CAD Models
DFR0208 Part Data Attributes:
|
DFR0208
DFRobot
Buy Now
|
Compare Parts:
DFR0208
DFRobot
|
Samacsys Manufacturer | DFRobot |