Part Details for DFR0061 by DFRobot
Overview of DFR0061 by DFRobot
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFR0061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC5523
|
Newark | Joystick Module V2, Accessory Type:Joystick Module V2, For Use With:Arduino Io Expansion Shield, Product Range:Gravity Series, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Dfrobot DFR0061 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8400 | Buy Now |
DISTI #
1738-1094-ND
|
DigiKey | GRAVITY: JOYSTICK MODULE V2 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8 In Stock |
|
$5.3000 | Buy Now |
DISTI #
426-DFR0061
|
Mouser Electronics | DFRobot Accessories Gravity Joystick Module V2 RoHS: Compliant | 16 |
|
$5.3000 | Buy Now |
DISTI #
V99:2348_18479898
|
Arrow Electronics | Gravity: Joystick Module V2 Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2025 | Americas - 1 |
|
$5.3000 | Buy Now |
DISTI #
71479206
|
RS | Gravity: Joystick Module V2 | DFRobot DFR0061 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9400 | RFQ |
DISTI #
DF-DFR0061
|
TME | Sensor: touch, joystick, analog, 3.3÷5VDC, Ch: 3, Gravity, Arduino Min Qty: 1 | 5 |
|
$8.2800 / $9.3900 | Buy Now |