Datasheets
DFP141130R1FD05 by: Vishay Intertechnologies

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 30.1ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 3827,

Part Details for DFP141130R1FD05 by Vishay Intertechnologies

Overview of DFP141130R1FD05 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for DFP141130R1FD05

Part # Distributor Description Stock Price Buy
DISTI # DFP141130R1FD05
Avnet Americas Res Thick Film NET 30.1Ohm 1% 13/20W ±100ppm/°C Isolated Ceramic 14-Pin Flat Pack SMD Tube - Trays (Alt: DFP141130R1FD05) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Tray 0
  • 20 $33.1788
  • 30 $27.2496
  • 50 $24.0588
  • 100 $21.0560
  • 200 $20.5296
  • 1,000 $15.0784
  • 2,000 $14.6816
$14.6816 / $33.1788 Buy Now

Part Details for DFP141130R1FD05

DFP141130R1FD05 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DFP141130R1FD05 Part Data Attributes

DFP141130R1FD05 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
DFP141130R1FD05 Vishay Intertechnologies Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 30.1ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 3827,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Flatpack
Lead Length 6.35 mm
Lead Spacing 1.27 mm
Network Type ISOLATED
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 1.65 mm
Package Length 9.525 mm
Package Style SMT
Package Width 6.73 mm
Packing Method Tube
Rated Power Dissipation (P) 0.25 W
Resistance 30.1 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Size Code 3827
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 1%
Working Voltage 75 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DFP141130R1FD05 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DFP141130R1FD05 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of DFP141130R1FD05 would you like to use for your alert(s)?
  • Please alert me when DFP141130R1FD05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DFP141130R1FD05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DFP141130R1FD05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DFP141130R1FD05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DFP141130R1FD05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DFP141130R1FD05 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: