Part Details for DFP-CNL4 by Metcal
Overview of DFP-CNL4 by Metcal
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD3SS2522RHU | Texas Instruments | 10Gbps USB 3.1 Type-C MUX with DFP Controller 56-WQFN 0 to 70 | |
HD3SS2522RHUR | Texas Instruments | 10Gbps USB 3.1 Type-C MUX with DFP Controller 56-WQFN 0 to 70 | |
TUSB319IDRFRQ1 | Texas Instruments | Automotive USB Type-C DFP Port Controller 8-WSON -40 to 85 |
Price & Stock for DFP-CNL4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K6638
|
Newark | Tip, Desoldering, Round, 2.3Mm, For Use With:Mfr-Hds Series Desoldering Handpiece, Tip/Nozzle Style:Round, Tip/Nozzle Width:2.3Mm, Tip/Nozzle Length:-, Product Range:-, Tip/Nozzle I.d.:0.041", Tip/Nozzle O.d.:0.09" Rohs Compliant: Yes |Metcal DFP-CNL4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.9700 / $57.0600 | Buy Now |
DISTI #
58T6912
|
Newark | Tip, Desoldering, Long, 1.02Mm, For Use With:Metcal Mfr-1100, Mfr-2200, Mfr-1300 Mfr-Dsi, Mfr-Dsx Solder Systems, Mfr-Uk5 Upgrade-Kit, Mfr-H5-Ds Desolder Gun, Tip/Nozzle Style:Round, Tip/Nozzle Width:2.3Mm, Tip/Nozzle Rohs Compliant: Yes |Metcal DFP-CNL4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.3900 | Buy Now |
DISTI #
745-DFP-CNL4
|
Mouser Electronics | Soldering Irons Desolder Tip Long Reach ID.04"(1.02mm) RoHS: Compliant | 5 |
|
$51.4000 | Buy Now |
DISTI #
DFP-CNL4
|
TME | Tip: for desoldering irons, 1.02x2.28mm, 421°C Min Qty: 1 | 0 |
|
$47.8500 / $49.6000 | RFQ |
DISTI #
551SO8051
|
Techni-Tool, Inc. | Metcal DFP-CNL4 .040" DxP Long Reach Desoldering Tip | 4 |
|
$51.4000 | Buy Now |
DISTI #
551SO8051
|
TestEquity LLC | Metcal DFP-CNL4 .040" DxP Long Reach Desoldering Tip | 4 |
|
$51.4000 | Buy Now |